Part Details for D38999/26FG41AN by Glenair Inc
Overview of D38999/26FG41AN by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FG41AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH8692
|
Newark | D38999 Circular Connector |Glenair D38999/26FG41AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.3500 / $2,110.4700 | Buy Now |
DISTI #
3937-D38999/26FG41AN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Retail Package, Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,625.4000 / $4,372.8900 | Buy Now |
DISTI #
D38999/26FG41AN
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 41 Position Pin Contact 21 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26FG41AN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$514.2384 / $2,344.9650 | Buy Now |
DISTI #
631-D3899926FG41AN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$915.7600 | Order Now |
DISTI #
GLED38999/26FG41AN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,625.4000 / $3,700.1300 | Buy Now |
Part Details for D38999/26FG41AN
D38999/26FG41AN CAD Models
D38999/26FG41AN Part Data Attributes
|
D38999/26FG41AN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26FG41AN
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | G41 |
Alternate Parts for D38999/26FG41AN
This table gives cross-reference parts and alternative options found for D38999/26FG41AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FG41AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JG41HN-LC | MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26JG41HN-LC |
D38999/26ZG41PA-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26ZG41PA-LC |
D38999/26FG41PB-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26FG41PB-LC |
D38999/26JG41PA-LC | MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FG41AN vs D38999/26JG41PA-LC |
D38999/26JG41PA-LC | MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26JG41PA-LC |
D38999/26WG41HN-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26WG41HN-LC |
D38999/26MG41PC-LC | MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FG41AN vs D38999/26MG41PC-LC |
D38999/26MG41PD-LC | MIL Series Connector, 41 Contact(s), Composite, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FG41AN vs D38999/26MG41PD-LC |
D38999/26WG41HA-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26WG41HA-LC |
D38999/26FG41HA-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FG41AN vs D38999/26FG41HA-LC |