There are no models available for this part yet.
Overview of D38999/26FJ7SA-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for D38999/26FJ7SA-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK8579
|
Newark | 8D 99C 97#22D 2#8 Pin Plug |Souriau-Sunbank/eaton D38999/26FJ7SA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$84.8700 / $105.1500 | Buy Now | |
DISTI #
1792-31660-ND
|
DigiKey | CONN PLUG HSG FMALE 99POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$60.9500 / $101.5800 | Buy Now | |
DISTI #
5664-D38999/26FJ7SA-LC-ND
|
DigiKey | CONN PLUG HSG FMALE 99POS INLINE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$93.3100 / $123.4000 | Buy Now | |
DISTI #
D38999/26FJ7SA-LC
|
TTI | Circular MIL Spec Connector 8D 99C 97#22D 2#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.5100 / $80.0800 | Buy Now | |
DISTI #
D38999/26FJ7SA-LC
|
PEI Genesis | 8D 99C 97#22D 2#8 PIN PLUG | 0 |
|
Buy Now |