Part Details for D38999/26KE35SA by Amphenol Corporation
Overview of D38999/26KE35SA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KE35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26KE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26KE35SA) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26KE35SA
|
TTI | Circular MIL Spec Connector TV 55C 55#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$129.6100 / $177.2400 | Buy Now |
DISTI #
D38999/26KE35SA
|
PEI Genesis | TV 55C 55#22D SKT PLUG | 0 |
|
Buy Now |
Part Details for D38999/26KE35SA
D38999/26KE35SA CAD Models
D38999/26KE35SA Part Data Attributes
|
D38999/26KE35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26KE35SA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/26KE35SA
This table gives cross-reference parts and alternative options found for D38999/26KE35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26KE35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE35JA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KE35SA vs D38999/26KE35JA |
D38999/26FE35JA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26KE35SA vs D38999/26FE35JA |
D38999/26ZE35SA | MIL Series Connector | TE Connectivity | D38999/26KE35SA vs D38999/26ZE35SA |
D38999/26ME35SA | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KE35SA vs D38999/26ME35SA |
D38999/26ME35JA | CONNECTOR, 55 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26KE35SA vs D38999/26ME35JA |
TVS06RK17-35SA | MIL Series Connector | Amphenol Corporation | D38999/26KE35SA vs TVS06RK17-35SA |
D38999/26FE35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26KE35SA vs D38999/26FE35SA |
D38999/26JE35SA | MIL Series Connector, 55 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26KE35SA vs D38999/26JE35SA |
DTS26K17-35SA | MIL Series Connector | TE Connectivity | D38999/26KE35SA vs DTS26K17-35SA |
DTS26T17-35JA | MIL Series Connector | TE Connectivity | D38999/26KE35SA vs DTS26T17-35JA |