Part Details for D38999/26KE35SA by SOURIAU-SUNBANK
Overview of D38999/26KE35SA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26KE35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26KE35SAS-ND
|
DigiKey | D38999/26KE35SA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$161.1060 / $190.8600 | Buy Now |
DISTI #
649-D38999/26KE35SA
|
Mouser Electronics | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont | 0 |
|
$170.1800 / $183.9300 | Order Now |
DISTI #
72221413
|
RS | Connector, Stainlesssteelplug, passivated, withfemalecontactsSz-17 | Souriau-Sunbank by Eaton D38999/26KE35SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$157.2100 / $178.1700 | RFQ |
DISTI #
D38999/26KE35SA
|
TTI | Circular MIL Spec Connector 55P Sz 17 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.1900 / $112.5000 | Buy Now |
DISTI #
SOMD38999/26KE35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 03 On Order |
|
$97.6973 / $123.7501 | Buy Now |
Part Details for D38999/26KE35SA
D38999/26KE35SA CAD Models
D38999/26KE35SA Part Data Attributes
|
D38999/26KE35SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26KE35SA
SOURIAU-SUNBANK
MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STEEL | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |