Part Details for D38999/26MF11SN by Amphenol Aerospace
Overview of D38999/26MF11SN by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MF11SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/26MF11SN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$133.8552 / $156.9300 | Buy Now |
DISTI #
3937-D38999/26MF11SN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$190.3090 / $232.1300 | Buy Now |
DISTI #
AAOD38999/26MF11SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 41 in Stock |
|
$43.4468 / $54.6588 | Buy Now |
DISTI #
AAOD38999/26MF11SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 123 |
|
$43.4468 / $54.6588 | Buy Now |