There are no models available for this part yet.
Overview of D38999/31WL20PN1 REV D by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for D38999/31WL20PN1 REV D by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOD38999/31WL20PN1 REV D
|
Heilind Electronics | AMPHENOL DWG T3W-16B25-20PNL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/31WL20PN1 REV D
|
Interstate Connecting Components | AMPHENOL DWG T3W-16B25-20PNL | 0 |
|
Buy Now |