Part Details for D38999/32C19N by Glenair Inc
Overview of D38999/32C19N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32C19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7506
|
Newark | D38999 Circular Connector |Glenair D38999/32C19N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$97.3800 / $372.9400 | Buy Now |
DISTI #
3937-D38999/32C19N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$392.6460 / $653.8500 | Buy Now |
DISTI #
D38999/32C19N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32C19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-D38999/32C19N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 19 | 0 |
|
$96.1800 / $221.2100 | Order Now |
DISTI #
77972253
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.5769 / $147.0256 | Buy Now |
DISTI #
71034749
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$147.0256 / $354.1667 | Buy Now |
DISTI #
GLED38999/32C19N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$218.4893 / $372.9375 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 27 |
|
$255.2200 / $425.0000 | Buy Now |
|
JRH Electronics | DUST CAP | 27 |
|
$392.6460 / $653.8500 | Buy Now |
Part Details for D38999/32C19N
D38999/32C19N CAD Models
D38999/32C19N Part Data Attributes
|
D38999/32C19N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32C19N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |
Alternate Parts for D38999/32C19N
This table gives cross-reference parts and alternative options found for D38999/32C19N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32C19N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/32H19N | Connector Accessory | Glenair Inc | D38999/32C19N vs D38999/32H19N |
D38999/32W19N | Connector Accessory, Cover Item, Aluminum | Glenair Inc | D38999/32C19N vs D38999/32W19N |
D38999/32J19N | Connector Accessory | Glenair Inc | D38999/32C19N vs D38999/32J19N |