Part Details for D38999/32F13N by Glenair Inc
Overview of D38999/32F13N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32F13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7516
|
Newark | Connector |Glenair D38999/32F13N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$89.9000 / $344.3100 | Buy Now |
DISTI #
3937-D38999/32F13N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$523.2500 | Buy Now |
DISTI #
D38999/32F13N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32F13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$84.7684 / $382.5600 | Buy Now |
DISTI #
631-D38999/32F13N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 13 MIL-DTL-38999 III | 0 |
|
$89.6300 / $389.4000 | Order Now |
DISTI #
D38999/32F13N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32F13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$84.7684 / $382.5600 | Buy Now |
DISTI #
D38999/32F13N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32F13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$84.7684 / $382.5600 | Buy Now |
DISTI #
GLED38999/32F13N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$201.7229 / $344.3040 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories Plug Cover Size 13 MIL-DTL-38999 III Min Qty: 1 | 16 |
|
$235.6300 / $392.3700 | Buy Now |
Part Details for D38999/32F13N
D38999/32F13N CAD Models
D38999/32F13N Part Data Attributes
|
D38999/32F13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32F13N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |