Part Details for D38999/32F13N by Spacecraft Components Corp
Overview of D38999/32F13N by Spacecraft Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32F13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1734
|
Newark | Dust Cap W/ Rope, Plug, Size 13, Accessory Type:Dust Cap With Rope, For Use With:Mil-Dtl 38999 Series Iii Circular Plug Connectors, Connector Body Material:Aluminum Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components D38999/32F13N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for D38999/32F13N
D38999/32F13N CAD Models
D38999/32F13N Part Data Attributes
|
D38999/32F13N
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
D38999/32F13N
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 13 |