Part Details for D38999/32F13N by TE Connectivity
Overview of D38999/32F13N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32F13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/32F13N
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32F13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$4.4120 | Buy Now |
DISTI #
D38999/32F13N
|
TTI | Circular MIL Spec Connector PLUG DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/32F13N
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32F13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$4.4120 | Buy Now |
DISTI #
D38999/32F13N
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32F13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$4.4120 | Buy Now |
|
Master Electronics |
9 Partner Stock |
|
$13.4900 / $19.8900 | Buy Now |
Part Details for D38999/32F13N
D38999/32F13N CAD Models
D38999/32F13N Part Data Attributes
|
D38999/32F13N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/32F13N
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Size-Max |