Part Details for D38999/32F17N by Glenair Inc
Overview of D38999/32F17N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32F17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7520
|
Newark | Connector |Glenair D38999/32F17N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$92.0700 / $352.6500 | Buy Now |
DISTI #
3937-D38999/32F17N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$535.9200 | Buy Now |
DISTI #
D38999/32F17N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32F17N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$86.8186 / $391.8300 | Buy Now |
DISTI #
77974583
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$135.5500 | Buy Now |
DISTI #
71034755
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$139.0256 / $334.8974 | Buy Now |
DISTI #
D38999/32F17N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 17 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$102.5100 / $318.5600 | Buy Now |
DISTI #
GLED38999/32F17N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$206.5961 / $352.6470 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 25 |
|
$241.3200 / $401.8800 | Buy Now |
DISTI #
D38999/32F17N
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 7 |
|
$63.5800 / $289.9200 | Buy Now RFQ |
Part Details for D38999/32F17N
D38999/32F17N CAD Models
D38999/32F17N Part Data Attributes
|
D38999/32F17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32F17N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |