Part Details for D38999/32F9R by TE Connectivity
Overview of D38999/32F9R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D38999/32F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7377
|
Newark | Connector |Amp Te Connectivity D38999/32F9R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.9000 / $7.1700 | Buy Now | |
DISTI #
D38999/32F9R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity D38999/32F9R
|
PEI Genesis | Metal | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.9000 / $7.1700 | Buy Now |
Part Details for D38999/32F9R
D38999/32F9R CAD Models
D38999/32F9R Part Data Attributes:
|
D38999/32F9R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/32F9R
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 | |
Wire Size-Max |