Part Details for D38999/32J21R by Glenair Inc
Overview of D38999/32J21R by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32J21R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1978
|
Newark | Composite - Protective Covers |Glenair D38999/32J21R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$71.8900 / $275.3400 | Buy Now |
DISTI #
D38999/32J21R
|
Avnet Americas | COMPOSITE PROTECTIVE COVERS - Bulk (Alt: D38999/32J21R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
654-D3899932J21R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG RoHS: Not Compliant | 0 |
|
$124.1800 / $179.6400 | Order Now |
DISTI #
GLED38999/32J21R
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/32J21R
D38999/32J21R CAD Models
D38999/32J21R Part Data Attributes
|
D38999/32J21R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32J21R
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 21 |