There are no models available for this part yet.
Overview of D38999/32K15R by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for D38999/32K15R by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AK1987
|
Newark | Protective Covers - Protective Covers |Glenair D38999/32K15R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$183.6600 / $703.3700 | Buy Now | |
DISTI #
D38999/32K15R
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32K15R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | ||
DISTI #
654-D3899932K15R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR PLUG | 0 |
|
$463.5900 / $771.9600 | Order Now | |
DISTI #
GLED38999/32K15R
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
CAD Models for D38999/32K15R by Glenair Inc
Part Data Attributes for D38999/32K15R by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STAINLESS STEEL
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
15
|
Alternate Parts for D38999/32K15R
This table gives cross-reference parts and alternative options found for D38999/32K15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32K15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/32W15R | Connector Accessory, | Spacecraft Components Corp | D38999/32K15R vs D38999/32W15R |
D38999/32H15R | Connector Accessory | Glenair Inc | D38999/32K15R vs D38999/32H15R |
D38999/32C15R | Connector Accessory | Glenair Inc | D38999/32K15R vs D38999/32C15R |
D38999/32F15R | Connector Accessory | Glenair Inc | D38999/32K15R vs D38999/32F15R |
D38999/32W15R | Connector Accessory, Protective Cover, Aluminum, | Amphenol Corporation | D38999/32K15R vs D38999/32W15R |
D38999/32R15R | Connector Accessory, | Spacecraft Components Corp | D38999/32K15R vs D38999/32R15R |
D38999/32J15R | Connector Accessory | Glenair Inc | D38999/32K15R vs D38999/32J15R |