Part Details for D38999/32M19R by Glenair Inc
Overview of D38999/32M19R by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32M19R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2009
|
Newark | Composite - Protective Covers |Glenair D38999/32M19R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$70.8900 / $271.5000 | Buy Now |
DISTI #
D38999/32M19R
|
Avnet Americas | Connector Accessories Plug Protective Covers Electroless Nickel - Bulk (Alt: D38999/32M19R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-D38999/32M19R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 0 |
|
$66.5100 / $161.0400 | Order Now |
DISTI #
GLED38999/32M19R
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/32M19R
D38999/32M19R CAD Models
D38999/32M19R Part Data Attributes
|
D38999/32M19R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32M19R
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |