Part Details for D38999/32W17N by Glenair Inc
Overview of D38999/32W17N by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32W17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W7413
|
Newark | Plug Protective Cap, Aluminium, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series Iii Circular Connector Plugs, Shell Size 17, Connector Body Material:Aluminum Body, Product Range:Accessories For Mil-C-38999 Series Rohs Compliant: Na |Glenair D38999/32W17N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$27.5000 | Buy Now |
DISTI #
3937-D38999/32W17N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$563.6900 | Buy Now |
DISTI #
D38999/32W17N
|
Avnet Americas | Dust Cover Aluminum Olive Drab Cadmium for D38999/32 Series Plugs - Bulk (Alt: D38999/32W17N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 170 Factory Stock |
|
$91.3210 / $412.0950 | Buy Now |
DISTI #
87W7413
|
Avnet Americas | Dust Cover Aluminum Olive Drab Cadmium for D38999/32 Series Plugs - Bulk (Alt: 87W7413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$39.4300 / $52.8500 | Buy Now |
DISTI #
654-D38999/32W17N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 2 |
|
$95.6500 / $366.3500 | Buy Now |
DISTI #
D38999/32W17N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.8200 / $357.3000 | Buy Now |
DISTI #
D38999/32W17N
|
Avnet Americas | Dust Cover Aluminum Olive Drab Cadmium for D38999/32 Series Plugs - Bulk (Alt: D38999/32W17N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 170 Factory Stock |
|
$91.3210 / $412.0950 | Buy Now |
DISTI #
87W7413
|
Avnet Americas | Dust Cover Aluminum Olive Drab Cadmium for D38999/32 Series Plugs - Bulk (Alt: 87W7413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$39.4300 / $52.8500 | Buy Now |
DISTI #
GLED38999/32W17N
|
Interstate Connecting Components | PROTECTIVE COVER DUSTCAP | 0 |
|
$217.2907 / $370.8855 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 102 |
|
$253.8200 / $422.6600 | Buy Now |
Part Details for D38999/32W17N
D38999/32W17N CAD Models
D38999/32W17N Part Data Attributes:
|
D38999/32W17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32W17N
Glenair Inc
Connector Accessory, Cover Item, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |
Alternate Parts for D38999/32W17N
This table gives cross-reference parts and alternative options found for D38999/32W17N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32W17N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/32W17N | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | D38999/32W17N vs D38999/32W17N |