Part Details for D38999/32W19N by TE Connectivity
Overview of D38999/32W19N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/32W19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/32W19N
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32W19N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/32W19N
|
TTI | Circular MIL Spec Connector PLUG DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/32W19N
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/32W19N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
1 Partner Stock |
|
$11.2900 / $19.3300 | Buy Now |
Part Details for D38999/32W19N
D38999/32W19N CAD Models
D38999/32W19N Part Data Attributes:
|
D38999/32W19N
TE Connectivity
Buy Now
|
Compare Parts:
D38999/32W19N
TE Connectivity
Metal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Size-Max |