Part Details for D38999/32W21N by Glenair Inc
Overview of D38999/32W21N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32W21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/32W21N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$575.6800 | Buy Now |
DISTI #
D38999/32W21N
|
Avnet Americas | Connector Accessories Plug Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/32W21N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$93.2640 / $420.8700 | Buy Now |
DISTI #
654-D38999/32W21N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$97.6900 / $374.1500 | Order Now |
DISTI #
D38999/32W21N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$110.1200 / $342.1700 | Buy Now |
DISTI #
D38999/32W21N
|
Avnet Americas | Connector Accessories Plug Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/32W21N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$93.2640 / $420.8700 | Buy Now |
DISTI #
D38999/32W21N
|
Avnet Americas | Connector Accessories Plug Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/32W21N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$93.2640 / $420.8700 | Buy Now |
DISTI #
GLED38999/32W21N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$221.9268 / $378.7830 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 22 |
|
$259.2300 / $431.6600 | Buy Now |
DISTI #
D38999/32W21N
|
Avnet Abacus | Connector Accessories Plug Protective Covers Aluminum Olive Drab Cadmium (Alt: D38999/32W21N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/32W21N
D38999/32W21N CAD Models
D38999/32W21N Part Data Attributes
|
D38999/32W21N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32W21N
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 21 |
Alternate Parts for D38999/32W21N
This table gives cross-reference parts and alternative options found for D38999/32W21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/32W21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/32W21N | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | D38999/32W21N vs D38999/32W21N |