Part Details for D38999/33J9N by Glenair Inc
Overview of D38999/33J9N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33J9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2050
|
Newark | Composite - Protective Covers |Glenair D38999/33J9N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$51.1300 / $195.8100 | Buy Now |
DISTI #
D38999/33J9N
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Olive Drab Cadmium - Bulk (Alt: D38999/33J9N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 77 Factory Stock |
|
RFQ | |
DISTI #
654-D3899933J9N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE CVR RCEPT RoHS: Not Compliant | 0 |
|
$47.9700 / $116.1400 | Order Now |
Part Details for D38999/33J9N
D38999/33J9N CAD Models
D38999/33J9N Part Data Attributes
|
D38999/33J9N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33J9N
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 9 |
Alternate Parts for D38999/33J9N
This table gives cross-reference parts and alternative options found for D38999/33J9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33J9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33C9N | Connector Accessory | Glenair Inc | D38999/33J9N vs D38999/33C9N |
D38999/33K9N | Connector Accessory, | Glenair Inc | D38999/33J9N vs D38999/33K9N |
D38999/33W9N | Connector Accessory, Cover Item, Aluminum Alloy | TE Connectivity | D38999/33J9N vs D38999/33W9N |
D38999/33F9N | Connector Accessory | Glenair Inc | D38999/33J9N vs D38999/33F9N |