Part Details for D38999/33T23R by TE Connectivity
Overview of D38999/33T23R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for D38999/33T23R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D38999/33T23R-ND
|
DigiKey | Connector Accessory, Cap Item, A Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$27.3400 | Buy Now |
DISTI #
D38999/33T23R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/33T23R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_19938367
|
Arrow Electronics | Connector Accessories Protective Cover Straight Aluminum Alloy Nickel RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1843 | Americas - 23 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$14.0000 / $16.4900 | Buy Now |
DISTI #
D38999/33T23R
|
TTI | Circular MIL Spec Connector DTS33T23R Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$128.7300 | Buy Now |
DISTI #
D38999/33T23R
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 50 |
|
$23.9350 / $32.9780 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
9 Partner Stock |
|
$14.0000 / $16.4900 | Buy Now |
Part Details for D38999/33T23R
D38999/33T23R CAD Models
D38999/33T23R Part Data Attributes
|
D38999/33T23R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/33T23R
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 | |
Wire Size-Max |