Part Details for D38999/33W11N by TE Connectivity
Overview of D38999/33W11N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8375
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity D38999/33W11N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $13.2400 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
D38999/33W11N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DTS33W11N Min Qty: 484 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.4400 | Buy Now |
DISTI #
TE Connectivity D38999/33W11N
|
PEI Genesis | Connector Accessory, Cover I | 0 |
|
Buy Now |
Part Details for D38999/33W11N
D38999/33W11N CAD Models
D38999/33W11N Part Data Attributes
|
D38999/33W11N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/33W11N
TE Connectivity
Connector Accessory, Cover Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |