Part Details for D38999/33W13N by Esterline Technologies Corporation
Overview of D38999/33W13N by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/33W13N
D38999/33W13N CAD Models
D38999/33W13N Part Data Attributes
|
D38999/33W13N
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/33W13N
Esterline Technologies Corporation
General Conn Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |