Part Details for D38999/33W13N by Glenair Inc
Overview of D38999/33W13N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7661
|
Newark | Connector |Glenair D38999/33W13N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$88.6000 / $339.3300 | Buy Now |
DISTI #
87W7420
|
Newark | Receptacle Protective Cap, Aluminium, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series Iii Circular Connector Flanged Receptacles, Shell Size 13, Connector Body Material:Aluminum Body Rohs Compliant: Na |Glenair D38999/33W13N Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-D38999/33W13N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$515.7100 | Buy Now |
DISTI #
D38999/33W13N
|
Avnet Americas | COVER - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$83.5356 / $377.0250 | Buy Now |
DISTI #
654-D38999/33W13N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories G/A 38999 13 RCP CAP RoHS: Not Compliant | 3 |
|
$87.5100 / $335.1700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | CIRCULAR MIL SPEC TOOLS, HARDWARE and ACCESSORIES G/A 38999 13 RCP CAP | 7 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
D38999/33W13N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories G/A 38999 13 RCP CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$137.7600 / $259.8600 | Buy Now |
DISTI #
D38999/33W13N
|
Avnet Americas | COVER - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$83.5356 / $377.0250 | Buy Now |
DISTI #
D38999/33W13N
|
Avnet Americas | COVER - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$83.5356 / $377.0250 | Buy Now |
Part Details for D38999/33W13N
D38999/33W13N CAD Models
D38999/33W13N Part Data Attributes
|
D38999/33W13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33W13N
Glenair Inc
Connector Accessory, Protective Cover, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 13 |
Alternate Parts for D38999/33W13N
This table gives cross-reference parts and alternative options found for D38999/33W13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33W13N | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | D38999/33W13N vs D38999/33W13N |