Part Details for D38999/33W13N by TE Connectivity
Overview of D38999/33W13N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/33W13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/33W13N
|
Avnet Americas | Connector Accessories Dust Cap Shell Size 13 Aluminum Alloy Chromate Finish Olive Drab - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 213 |
|
RFQ | |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
D38999/33W13N
|
TTI | Circular MIL Spec Connector DTS33W13N Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/33W13N
|
Avnet Americas | Connector Accessories Dust Cap Shell Size 13 Aluminum Alloy Chromate Finish Olive Drab - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 213 |
|
RFQ | |
DISTI #
D38999/33W13N
|
Avnet Americas | Connector Accessories Dust Cap Shell Size 13 Aluminum Alloy Chromate Finish Olive Drab - Bulk (Alt: D38999/33W13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 213 |
|
RFQ | |
|
Master Electronics |
1 Partner Stock |
|
$9.7900 / $16.1200 | Buy Now |
Part Details for D38999/33W13N
D38999/33W13N CAD Models
D38999/33W13N Part Data Attributes
|
D38999/33W13N
TE Connectivity
Buy Now
|
Compare Parts:
D38999/33W13N
TE Connectivity
Metal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Size-Max |