Part Details for D38999/33W19N by Glenair Inc
Overview of D38999/33W19N by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7667
|
Newark | Connector |Glenair D38999/33W19N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 459 |
|
$90.3300 / $345.9400 | Buy Now |
DISTI #
3937-D38999/33W19N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$525.7700 | Buy Now |
DISTI #
D38999/33W19N
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 459 Factory Stock |
|
$85.1704 / $384.3750 | Buy Now |
DISTI #
654-D38999/33W19N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 10 |
|
$89.2200 / $341.7100 | Buy Now |
DISTI #
77978470
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$83.6375 | Buy Now |
DISTI #
71034812
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$85.7821 / $328.5256 | Buy Now |
|
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 22 |
|
$15.0821 / $18.3431 | Buy Now |
DISTI #
D38999/33W19N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$22.0700 / $24.3600 | Buy Now |
DISTI #
D38999/33W19N
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 459 Factory Stock |
|
$85.1704 / $384.3750 | Buy Now |
DISTI #
D38999/33W19N
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 459 Factory Stock |
|
$85.1704 / $384.3750 | Buy Now |
Part Details for D38999/33W19N
D38999/33W19N CAD Models
D38999/33W19N Part Data Attributes
|
D38999/33W19N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33W19N
Glenair Inc
Connector Accessory, Cover Item, Aluminum
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |