D38999/33Z13R
Description: Metal

Overview of D38999/33Z13R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for D38999/33Z13R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/33Z13R
Avnet Americas Protective Cover - Bulk (Alt: D38999/33Z13R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 28
  • 1 $4.6468
$4.6468 Buy Now
DISTI # D38999/33Z13R
TTI Circular MIL Spec Connector DTS33Z13R Min Qty: 1 Package Multiple: 1 Container: Each Americas - 8
In Stock
  • 1 $57.3700
$57.3700 Buy Now

CAD Models for D38999/33Z13R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/33Z13R by TE Connectivity

D38999/33Z13R
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks
Connector Support Type
MIL CONNECTOR ACCESSORY
Material
METAL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Shell Sizes
13
Wire Size-Max
Want to compare parts?
  1. D38999/33Z13R
    TE Connectivity
    Metal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/33Z13R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/33Z13R by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/33Z13R would you like to use for your alert(s)?
  • Please alert me when D38999/33Z13R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/33Z13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/33Z13R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/33Z13R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/33Z13R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/33Z13R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: