Part Details for D38999/33Z17N by Glenair Inc
Overview of D38999/33Z17N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33Z17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7683
|
Newark | D38999 Circular Connector |Glenair D38999/33Z17N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$90.2900 / $345.8100 | Buy Now |
DISTI #
3937-D38999/33Z17N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$364.0770 / $606.2800 | Buy Now |
DISTI #
D38999/33Z17N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/33Z17N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$296.4936 | Buy Now |
DISTI #
654-D38999/33Z17N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 17 | 0 |
|
$121.7000 / $403.8400 | Order Now |
DISTI #
77980371
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$61.7308 / $136.3333 | Buy Now |
DISTI #
71034929
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$136.3333 / $328.3974 | Buy Now |
DISTI #
GLED38999/33Z17N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$202.5922 / $345.8025 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 26 |
|
$236.6500 / $394.0800 | Buy Now |
DISTI #
D38999/33Z17N
|
Avnet Abacus | MILITARY (Alt: D38999/33Z17N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | DUST CAP | 26 |
|
$364.0770 / $606.2800 | Buy Now |
Part Details for D38999/33Z17N
D38999/33Z17N CAD Models
D38999/33Z17N Part Data Attributes
|
D38999/33Z17N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33Z17N
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 17 |