Part Details for D38999/33Z19R by Glenair Inc
Overview of D38999/33Z19R by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33Z19R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7686
|
Newark | D38999 Circular Connector |Glenair D38999/33Z19R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$80.1400 / $306.9500 | Buy Now |
DISTI #
3937-D38999/33Z19R-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$323.1690 / $538.1500 | Buy Now |
DISTI #
D38999/33Z19R
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/33Z19R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$294.1040 | Buy Now |
DISTI #
654-D38999/33Z19R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 19 | 9 |
|
$75.1900 / $303.2000 | Buy Now |
DISTI #
77978475
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$54.7949 / $121.0128 | Buy Now |
DISTI #
71035160
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$121.0128 / $291.5000 | Buy Now |
DISTI #
GLED38999/33Z19R
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$179.8332 / $306.9495 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$210.0600 / $349.8000 | Buy Now |
DISTI #
D38999/33Z19R
|
Avnet Abacus | (Alt: D38999/33Z19R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | DUST CAP | 11 |
|
$323.1690 / $538.1500 | Buy Now |
Part Details for D38999/33Z19R
D38999/33Z19R CAD Models
D38999/33Z19R Part Data Attributes
|
D38999/33Z19R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33Z19R
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |