There are no models available for this part yet.
Overview of D38999/33Z25N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/33Z25N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7691
|
Newark | D38999 Circular Connector |Glenair D38999/33Z25N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$94.1300 / $360.5100 | Buy Now | |
DISTI #
3937-D38999/33Z25N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$379.5540 / $632.0500 | Buy Now | |
DISTI #
D38999/33Z25N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/33Z25N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$309.0988 | Buy Now | |
DISTI #
654-D38999/33Z25N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 RoHS: Compliant | 7 |
|
$101.4300 / $339.9900 | Buy Now | |
DISTI #
77968692
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$64.3590 / $142.1282 | Buy Now | |
DISTI #
71035057
|
Verical | Connector Accessories Receptacle Protective Cover Straight Zinc Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$142.1282 / $342.3590 | Buy Now | |
DISTI #
D38999/33Z25R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.6400 / $333.5700 | Buy Now | |
DISTI #
D38999/33Z25N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.7900 / $336.5900 | Buy Now | |
DISTI #
GLED38999/33Z25N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$211.2059 / $360.5040 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 1 |
|
$246.7100 / $410.8300 | Buy Now |
CAD Models for D38999/33Z25N by Glenair Inc
Part Data Attributes for D38999/33Z25N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
25
|