Part Details for D38999/33Z25R by Glenair Inc
Overview of D38999/33Z25R by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33Z25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7692
|
Newark | Connector |Glenair D38999/33Z25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$82.3100 / $315.2300 | Buy Now |
DISTI #
3937-D38999/33Z25R-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$479.1900 | Buy Now |
DISTI #
D38999/33Z25R
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/33Z25R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 199 Factory Stock |
|
$77.6128 / $350.2500 | Buy Now |
DISTI #
654-D38999/33Z25R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 RoHS: Compliant | 0 |
|
$77.2300 / $311.3700 | Order Now |
DISTI #
D38999/33Z25R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPT COVER SIZE 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$308.2600 | Buy Now |
DISTI #
GLED38999/33Z25R
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$184.6800 / $315.2250 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 131 |
|
$215.7200 / $359.2300 | Buy Now |
DISTI #
D38999/33Z25R
|
Avnet Abacus | (Alt: D38999/33Z25R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/33Z25R
D38999/33Z25R CAD Models
D38999/33Z25R Part Data Attributes
|
D38999/33Z25R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33Z25R
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |