Part Details for D38999/26WG35AA by SOURIAU-SUNBANK
Overview of D38999/26WG35AA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26WG35AA-ND
|
DigiKey | 8D 79C 79#22D PIN PLUG Min Qty: 1 MARKETPLACE PRODUCT |
64 In Stock |
|
$61.4800 / $81.3100 | Buy Now |
DISTI #
649-D38999/26WG35AA
|
Mouser Electronics | Circular MIL Spec Connector 8D 79C 79#22D PIN PLUG | 0 |
|
$74.6400 / $75.3700 | Order Now |
DISTI #
70445045
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26WG35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2500 / $52.5000 | RFQ |
DISTI #
D38999/26WG35AA
|
TTI | Circular MIL Spec Connector 8D 79C 79#22D PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 303 In Stock |
|
$45.2200 / $84.0300 | Buy Now |
DISTI #
D38999/26WG35AA
|
PEI Genesis | 8D 79C 79#22D PIN PLUG Min Qty: 1 | 18 |
|
$59.0400 / $68.1200 | Buy Now |
Part Details for D38999/26WG35AA
D38999/26WG35AA CAD Models
D38999/26WG35AA Part Data Attributes
|
D38999/26WG35AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG35AA
SOURIAU-SUNBANK
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 | |
Unique Insert Number | G35 |