Part Details for D38999/32F19N by Glenair Inc
Overview of D38999/32F19N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32F19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7522
|
Newark | Connector |Glenair D38999/32F19N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$92.6800 / $354.9700 | Buy Now |
DISTI #
3937-D38999/32F19N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$539.5500 | Buy Now |
DISTI #
D38999/32F19N
|
Avnet Americas | MILITARY - Bulk (Alt: D38999/32F19N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$87.3948 / $394.4100 | Buy Now |
DISTI #
654-D38999/32F19N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 19 | 0 |
|
$92.4000 / $401.4900 | Order Now |
DISTI #
GLED38999/32F19N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$207.9659 / $354.9690 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$242.9200 / $404.5200 | Buy Now |
Part Details for D38999/32F19N
D38999/32F19N CAD Models
D38999/32F19N Part Data Attributes
|
D38999/32F19N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32F19N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |