Part Details for D38999/32T19N by Glenair Inc
Overview of D38999/32T19N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/32T19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7549
|
Newark | Connector |Glenair D38999/32T19N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$99.9200 / $382.6600 | Buy Now |
DISTI #
3937-D38999/32T19N-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$581.6000 | Buy Now |
DISTI #
D38999/32T19N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32T19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$94.2154 / $425.1750 | Buy Now |
DISTI #
654-D38999/32T19N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 19 RoHS: Compliant | 0 |
|
$113.4600 / $257.3700 | Order Now |
DISTI #
D38999/32T19N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 19 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.2400 / $382.6600 | Buy Now |
DISTI #
D38999/32T19N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: D38999/32T19N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$94.2154 / $425.1750 | Buy Now |
DISTI #
GLED38999/32T19N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$224.1922 / $382.6575 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG COVER SIZE 19 Min Qty: 1 | 20 |
|
$261.8800 / $436.0800 | Buy Now |
DISTI #
D38999/32T19N
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$74.0140 / $431.9270 | Buy Now RFQ |
Part Details for D38999/32T19N
D38999/32T19N CAD Models
D38999/32T19N Part Data Attributes:
|
D38999/32T19N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/32T19N
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 19 |