Part Details for D38999/33F15R by TE Connectivity
Overview of D38999/33F15R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33F15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/33F15R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/33F15R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
D38999/33F15R
|
TTI | Circular MIL Spec Connector DTS33F15R Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$6.3200 | Buy Now |
DISTI #
D38999/33F15R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/33F15R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
D38999/33F15R
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 53 |
|
$6.5000 / $8.9560 | Buy Now RFQ |
|
Master Electronics |
2 Partner Stock |
|
$9.4700 / $15.5900 | Buy Now |
Part Details for D38999/33F15R
D38999/33F15R CAD Models
D38999/33F15R Part Data Attributes:
|
D38999/33F15R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/33F15R
TE Connectivity
Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Size-Max |