There are no models available for this part yet.
Overview of D38999/33W13R by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/33W13R by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87W7421
|
Newark | Receptacle Protective Cap, Aluminium, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series Iii Circular Connector Flanged Receptacles, Shell Size 13, Connector Body Material:Aluminium Body Rohs Compliant: Na |Glenair D38999/33W13R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$335.0600 | Buy Now | |
DISTI #
79Y4483
|
Newark | Receptacle Protective Cap, Aluminum, Accessory Type:Dust Cap, For Use With:Mil-Dtl-38999 Series Iii Circular Connector Flanged Receptacles, Shell Size 13, Connector Body Material:Aluminium Body, Product Range:Accessories For Rohs Compliant: Na |Glenair D38999/33W13R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.2900 / $388.6200 | Buy Now | |
DISTI #
3937-D38999/33W13R-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$314.5380 / $523.7800 | Buy Now | |
DISTI #
D38999/33W13R
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W13R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6211 Factory Stock |
|
$256.1547 | Buy Now | |
DISTI #
87W7421
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: 87W7421) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$401.5700 / $538.2800 | Buy Now | |
DISTI #
654-D38999/33W13R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$115.1500 / $256.0700 | Order Now | |
Onlinecomponents.com | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium |
20 In Stock |
|
$25.9100 / $130.6500 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM | 3 |
|
$84.6788 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM | 2 |
|
$10.2045 / $13.9152 | Buy Now | ||
DISTI #
D38999/33W13R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$87.3600 / $358.2500 | Buy Now |
CAD Models for D38999/33W13R by Glenair Inc
Part Data Attributes for D38999/33W13R by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-38999 SERIES III
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
13
|
Alternate Parts for D38999/33W13R
This table gives cross-reference parts and alternative options found for D38999/33W13R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W13R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33M13R | Connector Accessory, Cover Item, Composite, | Glenair Inc | D38999/33W13R vs D38999/33M13R |
D38999/33W13R | General Conn Accessory, Cover Item, Aluminum Alloy | Spacecraft Components Corp | D38999/33W13R vs D38999/33W13R |
D38999/33J13R | Connector Accessory | Glenair Inc | D38999/33W13R vs D38999/33J13R |
D38999/33F13R | Connector Accessory, | Spacecraft Components Corp | D38999/33W13R vs D38999/33F13R |
D38999/33R13R | Connector Accessory, | Spacecraft Components Corp | D38999/33W13R vs D38999/33R13R |
D38999/33T13R | Connector Accessory, | Spacecraft Components Corp | D38999/33W13R vs D38999/33T13R |
D38999/33Z13R | Connector Accessory, | SOURIAU-SUNBANK | D38999/33W13R vs D38999/33Z13R |
D38999/33Z13R | Connector Accessory, | Spacecraft Components Corp | D38999/33W13R vs D38999/33Z13R |
D38999/33W13R | Connector Accessory, Cover Item, Aluminum Alloy | TE Connectivity | D38999/33W13R vs D38999/33W13R |
D38999/33K13R | Connector Accessory | Glenair Inc | D38999/33W13R vs D38999/33K13R |
Related Parts for D38999/33W13R
-
D38999/33W15RMilitary Connector Accessories
-
D38999/20WA98SNMilitary Circular Connectors
-
733-112Terminals and Terminal Blocks
-
62GB-812-16Assembly Items
-
M22-5330605Headers and Edge Type Connectors
-
DAMM3W3SD Type Connectors
-
C0603C472K5RACFixed Capacitors
-
AC0603FR-072K32LFixed Resistors
-
801-007-16M6-7SBOther Circular Connectors