Part Details for D38999/33W21R by TE Connectivity
Overview of D38999/33W21R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W21R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/33W21R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/33W21R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/33W21R
|
TTI | Circular MIL Spec Connector 38999S3 D/C RECP SZ 21 CAD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
D38999/33W21R
|
Avnet Americas | Protective Cover - Bulk (Alt: D38999/33W21R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SMC-D38999/33W21R
|
Sensible Micro Corporation | Connector Accessories Dust Cover Assembly Straight Aluminum Olive Drab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Bulk | 2 |
|
$5.7942 / $6.2350 | RFQ |
DISTI #
D38999/33W21R
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 4 |
|
$7.3870 / $10.1780 | Buy Now RFQ |
Part Details for D38999/33W21R
D38999/33W21R CAD Models
D38999/33W21R Part Data Attributes:
|
D38999/33W21R
TE Connectivity
Buy Now
|
Compare Parts:
D38999/33W21R
TE Connectivity
Metal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | METAL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 | |
Wire Size-Max |