Part Details for D38999/50GW by Glenair Inc
Overview of D38999/50GW by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/50GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7700
|
Newark | D38999 Circular Connector |Glenair D38999/50GW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$109.8500 / $420.7200 | Buy Now |
DISTI #
3937-D38999/50GW-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$442.9540 / $737.6200 | Buy Now |
DISTI #
2899-D38999/50GW-1448-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$756.6100 / $1,348.7300 | Buy Now |
DISTI #
D38999/50GW
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size Code G - Bulk (Alt: D38999/50GW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 302 Factory Stock |
|
RFQ | |
DISTI #
654-D3899950GW
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY STOWAGE RECEPT SIZE 21 RoHS: Not Compliant | 0 |
|
$108.5000 / $249.5600 | Order Now |
DISTI #
GLED38999/50GW
|
Heilind Electronics | DUMMY STOWAGE RECEPTACLES | Americas - 1 in Stock |
|
$246.4902 / $420.7140 | Buy Now |
DISTI #
GLED38999/50GW
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 3 |
|
$246.4902 / $420.7140 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 199 |
|
$287.9200 / $479.4500 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORY | 200 |
|
$442.9530 / $737.6200 | Buy Now |
Part Details for D38999/50GW
D38999/50GW CAD Models
D38999/50GW Part Data Attributes
|
D38999/50GW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/50GW
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | RECEPTACLE ITEM | |
Shell Sizes | 11 |