Part Details for D3C8596-6 by DiTom Microwave Inc
Overview of D3C8596-6 by DiTom Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for D3C8596-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2236-D3C8596-6-ND
|
DigiKey | 8.50 - 9.60 GHZ CIRCULATOR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$450.0000 | Buy Now |
DISTI #
36-D3C8596-6
|
Mouser Electronics | RF Circulators 8.50 - 9.60 GHz Circulator RoHS: Compliant | 0 |
|
$450.0000 | Order Now |
Part Details for D3C8596-6
D3C8596-6 CAD Models
D3C8596-6 Part Data Attributes
|
D3C8596-6
DiTom Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
D3C8596-6
DiTom Microwave Inc
3 Port Circulator, 8500MHz Min, 9600MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DITOM MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=50W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.3 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 9600 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Surface Mount | NO | |
VSWR-Max | 1.2 |