There are no models available for this part yet.
Overview of D3D-121 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Electronic Manufacturing
Price & Stock for D3D-121 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D3D121
|
Avnet Americas | Electromechanical Switch Door Switch N.C. SPST 1A - Trays (Alt: D3D121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.1012 / $1.5676 | Buy Now | |
DISTI #
653-D3D-121
|
Mouser Electronics | Basic / Snap Action Switches SPST-NC PLUNGER RoHS: Compliant | 332 |
|
$1.3900 / $2.8000 | Buy Now | |
DISTI #
D3D-121
|
TTI | Basic / Snap Action Switches SPST-NC PLUNGER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.4200 | Buy Now | |
DISTI #
000000000002436951
|
Sager | Basic / Snap Action Switches SPST-NC PLUNGER Min Qty: 100 | 0 |
|
$1.2100 / $1.6900 | Buy Now |
CAD Models for D3D-121 by OMRON Corporation
Part Data Attributes for D3D-121 by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
9 mm
|
Actuator Type
|
PLUNGER
|
Body Breadth
|
15 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
36.4 mm
|
Contact (AC) Max Rating R Load
|
1A@125VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
2 N
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
IP00
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Termination Type
|
CONNECTOR
|
Related Parts for D3D-121
-
SPVQ370100Snap Acting/Limit Switches
-
EHHD010A0B41-HZPower Supply Modules
-
DD400S33K2CRectifier Diodes
-
DALC112S1RLTransient Suppressors
-
GRM188C80J226ME15DFixed Capacitors
-
MCR01MRTD22R0Fixed Resistors
-
NVTFS5C680NLTAGPower Field-Effect Transistors
-
XC6203P332MR-GLinear Regulator ICs
-
BD4825G-TRPower Management Circuits