Part Details for D3G180-AC01-10 by ebm-papst
Overview of D3G180-AC01-10 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC01DGM-T-AZ | Renesas Electronics Corporation | Triacs, TO-92, /Adhesive Tape | |
AC01DJM-AZ | Renesas Electronics Corporation | Triacs, SOT-89, / | |
AC01DJM-T1-AZ | Renesas Electronics Corporation | Triacs, SOT-89, /Embossed Tape |
Price & Stock for D3G180-AC01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6913
|
Newark | Ac Centrifugal Blower |Ebm-Papst D3G180-AC01-10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$899.6000 / $1,216.5600 | Buy Now |
DISTI #
381-D3G180-AC01-10-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$701.3510 | Buy Now |
DISTI #
D3G180-AC01-10
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D3G180-AC01-10) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$509.5040 / $828.1541 | Buy Now |
DISTI #
5912-D3G180-AC01-10
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal, 180mm, 230VAC, 170W, 1.35A, 1050RPM, Flange, Hybrid, Tach, IP54 RoHS: Compliant | 0 |
|
$701.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$715.8000 / $758.1000 | Buy Now |
DISTI #
000000000006270575
|
Sager | Blowers & Centrifugal Fans EC Centrifugal, 180mm, 230VAC, 170W, 1.35A, 1050RPM, Flange, Hybrid, Tach, IP54 Min Qty: 1 | 0 |
|
$650.7100 / $791.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$715.8000 / $758.1000 | Buy Now |