There are no models available for this part yet.
Overview of D3I4042Q by DiTom Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3I4042Q by DiTom Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2236-D3I4042Q-ND
|
DigiKey | 40.00 - 42.00 GHZ ISOLATOR, 2.4M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$1,450.0000 | Buy Now | |
DISTI #
36-D3I4042Q
|
Mouser Electronics | RF Isolators 40.00 - 42.00 GHz Isolator, 2.4mm RoHS: Compliant | 0 |
|
$1,450.0000 | Order Now |