Part Details for D3I7012 by DiTom Microwave Inc
Overview of D3I7012 by DiTom Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3I7012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2236-D3I7012-ND
|
DigiKey | 7.00 - 12.40 GHZ ISOLATOR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$450.0000 | Buy Now |
DISTI #
36-D3I7012
|
Mouser Electronics | RF Isolators 7.00 - 12.40 GHz Isolator RoHS: Compliant | 0 |
|
$450.0000 | Order Now |
DISTI #
27124251
|
Verical | RF Isolator 7000MHz to 12400MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$450.0000 | Buy Now |
Part Details for D3I7012
D3I7012 CAD Models
D3I7012 Part Data Attributes
|
D3I7012
DiTom Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
D3I7012
DiTom Microwave Inc
Isolator, 7000MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DITOM MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=500W | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | ISOLATOR | |
Surface Mount | NO | |
VSWR-Max | 1.3 |