Part Details for D3V-011-1C23-K by OMRON Electronic Components LLC
Overview of D3V-011-1C23-K by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-011-1C23-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4341
|
Newark | Miniature |Omron Electronic Components D3V-011-1C23-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now |
DISTI #
04M8885
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-011-1C23-K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.5600 | Buy Now |
DISTI #
Z4473-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4278 | Buy Now |
DISTI #
71559609
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-011-1C23-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.0000 | RFQ |
DISTI #
OMRD3V-011-1C23-K
|
Heilind Electronics | SWITCH LEVER SPDT 0.1A QC TERM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$1.9000 / $3.9300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount RoHS: Compliant | 0 |
|
$1.9000 / $3.9300 | Buy Now |