Part Details for D3V-016-2A3 by OMRON Electronic Components LLC
Overview of D3V-016-2A3 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-016-2A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8580
|
Newark | Microswitch, Spst-Nc, 0.1A, 125Vac/30Vdc, Microswitch Type:Miniature, Microswitch Actuator:Hinge Roller Lever, Contact Configuration:Spst-Nc, Switch Terminals:Solder Lug, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components D3V-016-2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5300 | Buy Now |
DISTI #
Z4752-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.8812 / $3.6200 | Buy Now |
DISTI #
71559659
|
RS | Miniature Basic | Omron Electronic Components D3V-016-2A3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.1000 | RFQ |
DISTI #
OMRD3V-016-2A3
|
Heilind Electronics | MINIATURE DETECTION SWITCHES | Americas - 0 in Stock |
|
$1.5809 / $2.2995 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3100 / $2.1900 | Buy Now | |
|
Master Electronics | 0 |
|
$1.3100 / $2.1900 | Buy Now |