Part Details for D3V-1111C25K by OMRON Corporation
Overview of D3V-1111C25K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-1111C25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V1111C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount - Trays (Alt: D3V1111C25K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3907 / $2.2575 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.9896 / $4.8480 | Buy Now | |
DISTI #
D3V1111C25K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount - Trays (Alt: D3V1111C25K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3907 / $2.2575 | Buy Now |