Part Details for D3V-113-1A4 BY OMI by OMRON Corporation
Overview of D3V-113-1A4 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-113-1A4 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V1131A4BYOMI
|
Avnet Americas | Switch Snap Action SPDT N.C/N.O Long Hinge Lever 11A 250V 0.98N Solder Terminal Screw Mount - Bulk (Alt: D3V1131A4BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1427 / $1.8549 | Buy Now |