Part Details for D3V-113-1A4 by OMRON Electronic Components LLC
Overview of D3V-113-1A4 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-113-1A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-D3V-113-1A4-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 6A 250V Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.9300 | Buy Now |
DISTI #
D3V-113-1A4
|
TME | Microswitch SNAP ACTION, 11A/250VAC, 6A/30VDC, with lever, SPDT Min Qty: 100 | 0 |
|
$1.8800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $1.9300 | Buy Now |