Part Details for D3V-114-1C25 by OMRON Electronic Components LLC
Overview of D3V-114-1C25 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-114-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9184
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-114-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.0500 | Buy Now |
DISTI #
Z10753-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
179 In Stock |
|
$2.7009 / $3.9300 | Buy Now |
DISTI #
71559700
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-114-1C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5900 | RFQ |
DISTI #
OMRD3V-114-1C25
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.6400 / $3.3600 | Buy Now |
DISTI #
D3V-114-1C25
|
TME | Microswitch SNAP ACTION, 11A/250VAC, 6A/30VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$1.7900 | RFQ |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount RoHS: Compliant | 0 |
|
$1.6400 / $3.3600 | Buy Now |