Part Details for D3V-11G2M1A5K by OMRON Corporation
Overview of D3V-11G2M1A5K by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G2M1A5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G2M1A5K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount - Trays (Alt: D3V11G2M1A5K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.6618 / $2.6979 | Buy Now |
DISTI #
D3V11G2M1A5K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount - Trays (Alt: D3V11G2M1A5K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.6618 / $2.6979 | Buy Now |