Part Details for D3V-11G3-1C23-K by OMRON Electronic Components LLC
Overview of D3V-11G3-1C23-K by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53611-G34-8LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Shrouded Header, Surface Mount, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
RJE7148811G3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
53611-G34-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for D3V-11G3-1C23-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4408
|
Newark | Miniature |Omron Electronic Components D3V-11G3-1C23-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.7400 | Buy Now |
DISTI #
04M8903
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-11G3-1C23-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.7800 | Buy Now |
DISTI #
OMRD3V-11G3-1C23-K
|
Heilind Electronics | SWITCH LEVER SPDT 11A QC TERM | Americas - 0 in Stock |
|
$1.7856 / $2.5974 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.2N Screw Mount RoHS: Compliant | 0 |
|
$1.5000 / $3.0700 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.2N Screw Mount RoHS: Compliant | 0 |
|
$1.5000 / $3.0700 | Buy Now |